936133-1
090III 26P CAP ASSY
Introducing the Multilock Connector System, a versatile solution for automotive applications. This housing, designed for male terminals, features two rows with a 4mm pitch and .157-inch row spacing, ensuring secure connections. With a total of 26 positions, it offers ample versatility for signal circuitry. Constructed from durable PBT material meeting UL 94-HB flammability standards, it guarantees reliability in harsh environments. The integrated polarization and terminal position assurance ensure proper mating, while the 180° cable exit angle allows for flexible installation. With a compact size of 2.25 inches in length and 1.33 inches in width, it's ideal for space-constrained installations. Operating flawlessly in temperatures ranging from -40 to 80°C (-40 to 176°F), this connector is serviceable and RoHS compliant, making it an environmentally friendly choice for automotive connectivity. Perfect for wire-to-wire applications, it's a must-have component in any automotive connector setup.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 936133-1 |
Series: | Multilock Connector System |
Gender: | Housing for male terminals |
Number of Rows: | 2 |
Pitch: | .157 in, 4 mm |
Row Spacing: | .197 in, 5 mm |
Polarization: | Yes |
Body Material: | PBT |
Number of Positions: | 26 |
GPL: | N18 |
Packaging: | Bag |
Operating Temperature Range: | -40 - 176 °F, -40 - 80 °C |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M129 |
Connector System: | Wire to Wire |
Length: | 2.25 in |
Cable Exit Angle: | 180° |
Height: | 16.7 mm, .657 in |
Width: | 1.33 in, 34 mm |
Mating Tab Width: | .09 in, 2.3 mm |
Body Color: | Natural |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 936133-1 |
SKU: | AMP936133-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |