936133-2
090III 26P CAP ASSY BLACK
Enhance connectivity with our Multilock Connector System, designed for seamless integration in automotive applications. This housing, suitable for male terminals, features two rows with a 4mm pitch and .157-inch spacing for efficient signal transmission. Constructed from UL 94-HB compliant PBT material, it ensures durability and safety. With 26 positions and a 180° cable exit angle, it offers versatility in wiring setups. The integrated polarization and terminal position assurance guarantee secure connections, while the operating temperature range of -40 to 80°C ensures reliable performance in various environmental conditions. This black connector, measuring 2.25 inches in length and 34 mm in width, is serviceable and ROHS compliant, making it a dependable choice for automotive applications. Elevate your wiring solutions with this essential connector accessory.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 936133-2 |
Series: | Multilock Connector System |
Gender: | Housing for male terminals |
Number of Rows: | 2 |
Pitch: | .157 in, 4 mm |
Row Spacing: | .197 in, 5 mm |
Polarization: | Yes |
Body Material: | PBT |
Number of Positions: | 26 |
GPL: | N18 |
Packaging: | Bag |
Operating Temperature Range: | -40 - 176 °F, -40 - 80 °C |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M129 |
Connector System: | Wire to Wire |
Length: | 2.25 in |
Cable Exit Angle: | 180° |
Height: | 16.7 mm, .657 in |
Width: | 1.33 in, 34 mm |
Mating Tab Width: | .09 in, 2.3 mm |
Body Color: | Black |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 936133-2 |
SKU: | AMP936133-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |