936242-1
090III 8P CAP ASSY
Easily connect male terminals with this housing, designed for the Multilock Connector System. Featuring two rows with a 4mm pitch, it ensures secure and efficient signal transmission in automotive applications. Made of UL 94-HB compliant PBT material, this housing guarantees durability and safety. With eight positions, it offers ample connectivity options for various circuit applications. The integrated primary locking feature and terminal position assurance ensure reliable performance, while the operating temperature range of -40 to 80°C (-40 to 176°F) makes it suitable for harsh environments. Measuring just .992 inches in length and .657 inches in height, with a 180° cable exit angle, it's compact and easy to install. The natural body color complements any setup, and with RoHS compliance, it meets environmental standards. Ideal for wire-to-wire connections, this housing is a versatile solution for automotive connector accessories.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 936242-1 |
Series: | Multilock Connector System |
Gender: | Housing for male terminals |
Number of Rows: | 2 |
Pitch: | .157 in, 4 mm |
Row Spacing: | .197 in, 5 mm |
Polarization: | Yes |
Body Material: | PBT |
Number of Positions: | 8 |
GPL: | N18 |
Packaging: | Bag |
Operating Temperature Range: | -40 - 176 °F, -40 - 80 °C |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M129 |
Connector System: | Wire to Wire |
Length: | .992 in |
Cable Exit Angle: | 180° |
Height: | 16.7 mm, .657 in |
Width: | 1.33 in, 34 mm |
Mating Tab Width: | .09 in, 2.3 mm |
Body Color: | Natural |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 936242-1 |
SKU: | AMP936242-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |