936257-2
MCP-E SLD 6P PLUG ASSY BLK
Introducing the MCP-E SLD 6P PLUG ASSY BLK, a crucial component of the AMP MCP Connector System. Designed for automotive applications, this black housing accommodates female terminals with a 6-position, 2-row configuration, facilitating signal transmission with precision. Featuring a pitch of .22 inches (5.6 mm) and a row spacing of 6.8 mm (.267 inches), it ensures reliable connectivity. Constructed from PBT for durability, it is sealable for added protection. With integrated primary locking features and a 180° cable exit angle, installation is secure and efficient. RoHS compliant, this connector accessory meets high industry standards for environmental responsibility. Perfect for wire-to-wire connections in automotive settings, it guarantees optimal performance in demanding environments.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 936257-2 |
Series: | AMP MCP 2.8,AMP MCP Connector System |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Pitch: | .22 in, 5.6 mm |
Row Spacing: | .267 in, 6.8 mm |
Polarization: | Yes |
Body Material: | PBT |
Number of Positions: | 6 |
GPL: | N10 |
Packaging: | Tray |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M105 |
Connector System: | Wire to Wire |
Length: | 1.03 in |
Cable Exit Angle: | 180° |
Height: | 1.04 in, 26.6 mm |
Width: | 1.29 in, 33 mm |
Mating Tab Width: | .11 in, 2.8 mm |
Body Color: | Black |
Serviceable: | No |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Part Aliases: | 936257-2 |
SKU: | AMP936257-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |