936271-1
090III 6P(D) CAP ASSY
Introducing a key component of our Multilock Connector System, this housing is designed for female terminals, with two rows offering seamless connectivity. Featuring a pitch of 4mm and row spacing of 5mm, it ensures precise alignment in signal circuit applications. Constructed with PBT for durability, it meets automotive standards with its polarization feature. With six positions and a natural body color, this connector is essential for wire-to-wire setups. Its compact dimensions, measuring 1.378 inches in length, .776 inches in height and width, make it ideal for various automotive applications. RoHS compliant and lead-free solder capable, it guarantees both performance and environmental responsibility. Enhance your connectivity with this versatile automotive connector accessory.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 936271-1 |
Series: | Multilock Connector System |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Pitch: | .157 in, 4 mm |
Row Spacing: | .197 in, 5 mm |
Polarization: | Yes |
Body Material: | PBT |
Number of Positions: | 6 |
GPL: | N18 |
Packaging: | Bag |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M129 |
Connector System: | Wire to Wire |
Length: | 1.378 in |
Height: | 19.7 mm, .776 in |
Width: | 19.7 mm, .776 in |
Mating Tab Width: | .09 in, 2.3 mm |
Body Color: | Natural |
Serviceable: | No |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Part Aliases: | 936271-1 |
SKU: | AMP936271-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/06/2021 | P-21-021813 - Package change. Following Part Numbers will be changed from | Download |
11/01/2021 | P-21-021521 - Manufacturing location change. Following Part Numbers will be transferred from TE Korea to TE Suzhou. | Download |