936268-1
090III 6P(D) PLUG ASSY
Enhance your automotive wiring system with this Multilock Connector Housing, designed for female terminals. Featuring a compact 2-row layout with a 4mm pitch, it ensures efficient signal transmission. With a durable PBT body and UL 94-HB flammability rating, it guarantees safety and reliability in harsh environments. The 180° cable exit angle and 15.5mm height offer flexibility in installation, while the integrated primary locking feature ensures secure mating. Operating smoothly in temperatures ranging from -40°C to 80°C, this connector is serviceable and ideal for automotive applications. Upgrade your connectivity with this essential accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 936268-1 |
Series: | Multilock Connector System |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Pitch: | .157 in, 4 mm |
Row Spacing: | .197 in, 5 mm |
Polarization: | Yes |
Body Material: | PBT |
Number of Positions: | 6 |
GPL: | N18 |
Packaging: | Bag |
Operating Temperature Range: | -40 - 176 °F, -40 - 80 °C |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M129 |
Connector System: | Wire to Wire |
Length: | .708 in |
Cable Exit Angle: | 180° |
Height: | 15.5 mm, .61 in |
Width: | 21 mm, .826 in |
Mating Tab Width: | .09 in, 2.3 mm |
Body Color: | Natural |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 936268-1 |
SKU: | AMP936268-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |