936289-2
MQS SOCKET 6P HSG TYPE-E BLK
Introducing the MQS SOCKET 6P HSG TYPE-E in Black, a versatile automotive connector housing designed for female terminals. With a single row layout and a pitch of 2.54 mm, this housing offers seamless connectivity for signal applications. Crafted from durable polyamide, it ensures reliable performance in demanding environments. Featuring a 90° cable exit angle and a compact design, it is perfect for wire-to-board connections. The integrated primary locking feature provides added security, while its RoHS compliance underscores our commitment to sustainability. Upgrade your automotive connectivity with this essential accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 936289-2 |
Series: | MQS |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Pitch: | .1 in, 2.54 mm |
Polarization: | Yes |
Body Material: | Polyamide |
Number of Positions: | 6 |
GPL: | N02 |
Packaging: | Bag |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M133 |
Connector System: | Wire to Board |
Length: | .688 in |
Cable Exit Angle: | 90° |
Height: | 19.9 mm, .783 in |
Width: | 18.4 mm, .724 in |
Mating Tab Width: | .024 in, .63 mm |
Body Color: | Black |
Serviceable: | No |
Connector Code : | E |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Part Aliases: | 936289-2 |
SKU: | AMP936289-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/18/2014 | E-13-017255 - Product Improvement. | Download |