936303-2
COVER FOR MCP-E SLD 6P PLUG
Enhance the protection and functionality of your AMP MCP 2.8 Connector System with our Cover for MCP-E SLD 6P Plug. Crafted from durable black PBT material, this accessory features strain relief for secure cable connections. With UL 94-HB flammability standard compliance and RoHS certification, it ensures safety and environmental responsibility. Suitable for automotive applications, it offers a 180° cable exit angle and accommodates a bundle diameter of .331 inches (8.4 mm). Each package contains 400 covers, making it ideal for bulk installations. Upgrade your wire-to-board or wire-to-device connections with this essential component that guarantees reliability and performance in diverse operating environments.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 936303-2 |
Color: | Black |
Series: | AMP MCP 2.8,AMP MCP Connector System |
Accessory Type: | Cover - Cable Exit |
Strain Relief: | Strain Relief Included |
Body Material: | PBT |
Package Quantity: | 400 |
Number of Positions: | 6 |
GPL: | N10 |
Packaging: | Bag |
Operating Temperature Range: | , |
GPL Description: | Automotive |
Product Code: | M235 |
Connector System: | Wire to Board, Wire-to-Device |
Cable Exit Angle: | 180° |
Bundle Diameter: | .331 in, 8.4 mm |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 936303-2 |
SKU: | AMP936303-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |