936405-2
HYBRID 39P PLUG ASSY BLK
Enhance your automotive connectivity with our Hybrid 39P Plug Assembly in sleek black. Designed for seamless integration in the Multilock Connector System, this housing accommodates female terminals across three rows, ensuring efficient signal transmission. With a compact pitch of 2.5mm and a sturdy PBT body meeting UL 94-HB standards, it guarantees reliable performance even in challenging environments. Featuring a polarization mechanism and integrated locking feature, it offers secure mating, while its serviceable design allows for easy maintenance. Operating flawlessly in temperatures ranging from -40 to 80°C (-40 to 176°F), it's suitable for a variety of applications. Trust in its quality construction for your wire-to-wire connections, knowing it complies with RoHS regulations for environmental responsibility. Elevate your automotive connector setup with this essential component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 936405-2 |
Series: | Multilock Connector System |
Gender: | Housing for female terminals |
Number of Rows: | 3 |
Pitch: | .098 in, 2.5 mm |
Row Spacing: | .197 in, 5 mm |
Polarization: | Yes |
Body Material: | PBT |
Number of Positions: | 39 |
GPL: | N18 |
Packaging: | Box |
Operating Temperature Range: | -40 - 176 °F, -40 - 80 °C |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M103 |
Connector System: | Wire to Wire |
Length: | 2.22 in |
Cable Exit Angle: | 180° |
Height: | 24.7 mm, .972 in |
Width: | 1.09 in, 27.8 mm |
Mating Tab Width: | .098 in, 2.5 mm |
Body Color: | Black |
Serviceable: | Yes |
Connector Code : | A |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | Yes |
Primary Locking Feature: | Integrated in Housing |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 936405-2 |
SKU: | AMP936405-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |