963598-1
MICRO-T/JPT GH66/2P
Introducing the MICRO-T/JPT GH66/2P, a vital component in the Junior Power Timer series designed for automotive applications. This housing unit is meticulously crafted for female terminals, featuring three rows with a 4mm pitch for optimal connectivity. With a total of 68 positions, it offers extensive versatility in wiring configurations. The black body, measuring 3.791 inches in length, 1.165 inches in height, and 1.252 inches in width, ensures durability and secure fitment. Sealable for added protection, this connector boasts a 90° cable exit angle, making it suitable for various installation requirements. RoHS compliant and with a primary locking feature on the terminal, it guarantees both environmental responsibility and reliable performance. Perfect for automotive connector applications, this component is essential for maintaining seamless electrical connections in vehicles.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 963598-1 |
Series: | Junior Power Timer |
Gender: | Housing for female terminals |
Number of Rows: | 3 |
Pitch: | .157 in, 4 mm |
Row Spacing: | .157 in, 4 mm |
Polarization: | No |
Body Material: | Other |
Number of Positions: | 68 |
GPL: | N06 |
Packaging: | Carton |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M106 |
Connector System: | Wire to Wire |
Length: | 3.791 in |
Cable Exit Angle: | 90° |
Height: | 1.165 in, 29.6 mm |
Width: | 1.252 in, 31.8 mm |
Body Color: | Black |
Serviceable: | No |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Part Aliases: | 963598-1 |
SKU: | AMP963598-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/23/2018 | P-17-015058 - Consolidation of distribution centers. | Download |