964731-1
MICRO/JPT ABDECKKAP
Enhance the functionality of your Junior Power Timer connectors with the MICRO/JPT ABDECKKAP. Designed for industrial and commercial transportation applications, this black cover features a 90° cable exit angle and includes strain relief for added durability. With a body made of UL 94-HB rated PA GF material, it ensures reliable performance in a wide operating temperature range from -40 to 120°C (-40 to 248°F). Perfect for Wire to Board and Wire-to-Device connections, this accessory is essential for maintaining the integrity of your automotive electrical systems. Packaged in a carton for convenience, it offers protection and organization for your 68-position connector setup. RoHS compliant, it meets environmental standards without compromising on quality. Upgrade your automotive connector accessories with this essential component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 964731-1 |
Color: | Black |
Series: | Junior Power Timer |
Accessory Type: | Cover - Cable Exit |
Strain Relief: | Strain Relief Included |
Body Material: | PA GF |
Number of Positions: | 68 |
GPL: | J95 |
Packaging: | Carton |
Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | J655 |
Connector System: | Wire to Board, Wire-to-Device |
Cable Exit Angle: | 90° |
Bundle Diameter: | .906 in, 23 mm |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 964731-1 |
SKU: | AMP964731-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |