| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 964768-2 |
| Color: | Gray |
| Series: | RAST 5 IDC Connectors |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .197 in, 5 mm |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 3200 |
| Number of Positions: | 2 |
| Housing Color: | Gray |
| GPL: | JJ4 |
| Mating Retention Type: | Lock |
| Packaging: | Package |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | 12.03 mm, .473 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | H311 |
| Lock Style: | Interior |
| Keying Rib Cavity Number (Between or At): | 1,2 |
| Connector Length: | 1 in, 25.5 mm |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| Mating Connector Lock: | Without |
| RAST Version: | None |
| Locking Latch Between Cavity Number: | None |
| Polarizing Rib Location: | 2b |
| Glow Wire Rating: | Glow Wire |
| Part Aliases: | 964768-2 |
| SKU: | AMP964768-2 |
964768-2
| Heilind Number: | AMP964768-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 964768-2 |
| Datasheet: | VDE Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the STD-TIM HSG SPECIAL 2P Receptacle Housing in Gray. Designed for RAST 5 IDC Connectors, this housing ensures secure and reliable connections in power and signal applications. With a durable PA 6/6 housing material, it offers protection in various operating environments. The cable mount feature allows for easy installation, while the 5mm pitch and 2 positions accommodate standard wiring needs. Its gray housing color blends seamlessly with any setup, and the keyed mating alignment ensures proper connection every time. Certified RoHS compliant, this connector upholds environmental standards without sacrificing performance. Elevate your connectivity solutions with this versatile and dependable housing.


