1241961-1
STD TIM HOUSING MKII 2POS
Enhance your power and signal connections with the Standard Time Housing MKII 2POS, a vital component of the RAST 5 IDC Connectors series. This natural-colored receptacle housing, made of PA 6/6 material with UL 94V-2 flammability standard, offers durable performance in a variety of environments. Featuring a cable mount design and crimp termination method, it ensures secure and reliable connectivity. With two contacts in a single row, it is ideal for wire-to-board applications. The latch lock and mating alignment with keyed connectors guarantee proper assembly. Operating temperature range of -40 to 105 °C (-40 to 221 °F) and compliance with RoHS standards make it suitable for diverse industries. Whether used in appliances or other electronic devices, this connector housing, with a package quantity of 3200, is a must-have for efficient circuitry.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1241961-1 |
Color: | Natural |
Series: | RAST 5 IDC Connectors |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | PA 6/6 |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Overall Height: | .547 |
Overall Length: | 1 |
Pitch: | .197 in, 5 mm |
Package Quantity: | 3200 |
Lock Type: | Latch |
Number of Positions: | 2 |
Housing Color: | Natural |
GPL: | JJ4 |
Mating Retention Type: | Lock |
Packaging: | Box & Carton |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
PCB Retention: | Without |
Connector Height: | 13.9 mm, .547 in |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Keyed |
Mating Connector Lock Type: | Latch |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | H311 |
Lock Style: | Exterior |
Keying Rib Cavity Number (Between or At): | 1c,2d |
Connector Length: | 1 in, 25.5 mm |
Connector System: | Wire to Board |
Connector Product Type: | Connector |
Mating Retention: | With |
Mating Connector Lock: | With |
RAST Version: | None |
Locking Latch Between Cavity Number: | 1,2 |
Polarizing Rib Location: | 1a,1b,2a,2b |
Glow Wire Rating: | Glow Wire |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 1241961-1 |
SKU: | AMP1241961-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |