964976-4
MODU2MM BU-GEH2X 4P
Enhance your PCB connectivity with the AMPMODU 2 mm housing, featuring a durable LCP construction in a sleek black finish. This vertical mount receptacle, part of the MODU2MM BU-GEH2X 4P series, offers a pitch of 2 mm (.079 in) and accommodates four positions for seamless board-to-board connections. With UL 94V-0 flammability standard compliance and surface mount termination, it ensures reliability in industrial applications. The square contact shape and .02 in (.5 mm) post size guarantee secure connections, while the shrouded header design enhances stability. Perfect for mezzanine and board stacking setups, this connector is a vital component for your electronics projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 964976-4 |
Series: | AMPMODU 2 mm |
Housing Material: | LCP (Liquid Crystal Polymer) |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Pitch: | .079 in, 2 mm |
Contact Type: | Socket |
Row Spacing: | .079 in, 2 mm |
Number of Positions: | 4 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 438 |
PCB Retention: | Without |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 4487 |
Post Size: | .02 in, .5 mm |
Connector Contact Load Condition: | Fully Loaded |
Contact Shape: | Square |
Position Locations Omitted: | None |
Header Type: | Shrouded |
Connector and Housing Type: | Receptacle |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 25.137.00;964976-4 |
SKU: | AMP964976-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |