Introducing the AMPMODU 2.0mm PITCH, POST HDR connector, a key component in our AMPMODU 2 mm series. This vertical mount header features a durable Polyamide 6T housing in sleek black, with two rows of ten gold-plated brass pins for optimal conductivity. With a 2 mm pitch and 1 A contact amperage, it's designed for reliable performance in industrial settings. UL 94V-0 rated for safety, it can withstand voltages up to 250 VAC. Perfect for PCB applications with a .8 mm thickness, this connector is lead-free solder compatible, making it environmentally friendly. Its breakaway header design allows for easy installation, and with a matte tin PCB contact area plating finish, it ensures secure and stable connections. Trust in the AMPMODU 2.0mm PITCH, POST HDR for your board-to-board stacking needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2041051-1
Series: AMPMODU 2 mm
Housing Material: Polyamide 6T
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Brass
Pitch: .079 in, 2 mm
Voltage: 250 VAC
Contact Type: Pin
Row Spacing: .079 in, 2 mm
Package Quantity: 300
Contact Amperage: 1 A
Number of Positions: 10
Housing Color: Black
Mount Orientation: Vertical
GPL: 438
Packaging: Reel
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 8 µm
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .031 in, .8 mm
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: H284
Stackable: Yes
Post Size: .02 in, .5 mm
Dielectric Withstanding Voltage: 500 V AC
Connector Contact Load Condition: Fully Loaded
Contact Shape: Square
PCB Contact Termination Area Plating Finish: Matte
Position Locations Omitted: None
Termination Post Tail Length: .098 in, 2.5 mm
Header Type: Breakaway
Connector Assembly Type: PCB Mount Header
Contact Mating Area Length: .307 in, 7.8 mm
Material Flammability Standard: UL 94V-0
Part Aliases: 2041051-1
SKU: AMP2041051-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: