| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1470109-4 |
| Series: | AMPMODU 2 mm |
| Amperage: | 3 A |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Body Orientation: | Straight |
| Pitch: | .079 in, 2 mm |
| Voltage: | 100 V DC |
| Contact Type: | Pin |
| Row Spacing: | .079 in, 2 mm |
| Contact Amperage: | 3 A |
| Number of Positions: | 14 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 438 |
| Packaging: | Loose Piece |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 100 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 6.5 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | H284 |
| Contact Layout: | Inline |
| Post Size: | .02 in, .5 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V AC |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Position Locations Omitted: | None |
| Termination Post Tail Length: | .118 in, 3 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 µin |
| Contact Mating Area Length: | .138 in, .1 in, 3 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1470109-4 |
| SKU: | AMP1-1470109-4 |
1-1470109-4
Specifications
Detailed Description
Experience uncompromised connectivity with our AMPMODU 2 mm series board-to-board PCB connector. Designed for high performance in industrial settings, this connector features a straight body orientation with a 2 mm pitch, perfect for vertical mounting on PCBs. With a contact layout of inline square pins, it ensures secure and reliable connections, meeting stringent UL 94V-0 material flammability standards. Each connector is engineered for durability, with a housing made of high-temperature thermoplastic and brass contacts plated with tin for efficient signal transmission. RoHS compliant and rated for up to 100V DC, this connector guarantees safety and quality in every application. Whether fully loaded or partially populated, its 14 positions accommodate various circuit configurations with ease. Perfect for mezzanine and board stacking applications, it offers a robust solution for your PCB connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-111626-8 | ![]() | |
| TE Connectivity 1-1470107-4 | ![]() | |
| TE Connectivity 1-1734516-4 | ![]() | |
| TE Connectivity 1470106-1 | ![]() |


