3-1734606-0

AMPMODU, 2mm Pitch, 30P, R/A SMT, 8Au"

Introducing the AMPMODU 2 mm Right Angle Surface Mount Connector, a versatile solution for your PCB connection needs. This connector features a 2 mm pitch, ideal for tight spacing requirements, with 30 gold-plated contacts for reliable signal transmission. Its thermoplastic housing in sleek black offers durability and meets UL 94V-0 flammability standards for added safety. With a voltage rating of 250 VAC and a contact amperage of 1 A, this connector is suitable for various industrial applications. Designed for easy PCB mounting, it is reflow solder capable to 260°C, ensuring secure and efficient assembly. Its stackable configuration allows for flexibility in use, while the gold-plated contact mating area guarantees low contact resistance and optimal performance. Experience seamless connectivity with the AMPMODU 2 mm Right Angle Connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 3-1734606-0
Series: AMPMODU 2 mm
Housing Material: Thermoplastic
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Phosphor Bronze
Pitch: .079 in, 2 mm
Voltage: 250 VAC
Contact Type: Socket
Row Spacing: .079 in, 2 mm
Contact Amperage: 1 A
Number of Positions: 30
Housing Color: Black
Mount Orientation: Right Angle
Insulation Resistance: 5000 MΩ
GPL: 438
Packaging: Tape Mounted on Reel
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 10 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .85 mm
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: H284
Stackable: Yes
Post Size: .02 in, .5 mm
Dielectric Withstanding Voltage: 650 V AC
Connector Contact Load Condition: Fully Loaded
Position Locations Omitted: None
Connector Assembly Type: PCB Mount Receptacle
Material Flammability Standard: UL 94V-0
Part Aliases: 3-1734606-0
SKU: AMP3-1734606-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: