968037-2
SPT A REC 6.3 Contact SWS Sn
Upgrade your automotive connectors with this high-quality SPT A REC 6.3 Contact SWS Sn. Designed for durability and efficiency, this receptacle features a gold-plated crimp contact for secure connections. With an amperage of 40 A and a wire size range of 2.5 - 4 mm², it is suitable for a variety of applications in automotive, truck, bus, and off-road vehicles. Operating smoothly in temperatures ranging from -40 to 130 °C (-40 to 266 °F), it is a reliable choice for all-weather use. The F-Crimp type and terminal splice design ensure easy installation, while the locking lance and primary locking feature provide added security. Rest assured, this product is RoHS compliant, meeting environmental standards without compromising on performance. Upgrade your automotive connectors today with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 968037-2 |
Amperage: | 40 A |
Termination Method: | Crimp |
Contact Plating: | Gold |
Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
Wire Size: | 2.5 - 4 mm² |
Crimp Type: | F-Crimp |
Terminal Primary Locking Feature: | Locking Lance |
Terminal / Splice Type: | Receptacle |
Product: | Automotive, Truck, Bus, & Off-Road Terminals |
SKU: | AMP968037-2 |
series: | Standard Power Timer |
Interface Plating: | Tin (Sn) |
Mating Tab Thickness: | .8 mm / .031 in |
Mating Tab Width: | 5.8 mm / 6.3 mm / .228 in / .248 in |
Wire Insulation Diameter: | 3.4 - 3.7 mm / .236 in |
Wire Size Search: | 12 AWG / 13 AWG / 2.5 mm² / 3 mm² / 4 mm² |
Terminal Transmits: | 0 - 24 A (Low Power) |
Wire Type: | Copper |
Sealable: | Yes |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/22/2016 | E-16-008147 - Document Clarification. It has been detected an error in the numbering of the notes and also a mismatch information in the Customer Drawing that could cause misunderstandings in its interpretation. This change corrects this error by renumbering correctly the notes, and also by correcting the mismatch in the information shown in note number 4. The two different values of silver plating thickness shown in note 4, depending on the language of the note, are unified to the right one. | Download |