Easily connect wires with our AMPLIVAR SOCKET 6.3 SPECIAL, a reliable terminal for various applications. Crafted from durable phosphor bronze with unplated contact plating, it ensures secure and efficient conductivity. With an overall length of 22.2mm (.874 in) and a straight reverse orientation, it offers versatility in installation. Designed for .65 - 1.31mm² wire sizes, it features an open barrel type and F-Crimp for easy and effective crimping. This receptacle, part of our AMPLIVAR Terminals and Splices series, meets high industry standards for quality and performance. Whether for industrial or DIY projects, it's a must-have component for seamless electrical connections.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 969116-2
Series:AMPLIVAR Terminals and Splices
Contact Material:Phosphor Bronze
Contact Plating:Unplated
Overall Length:22.2 mm, .874 in
Material:Phosphor Bronze
Terminal Type:Receptacle
Orientation:Stator - Straight Reverse
Wire Size:.65 - 1.31 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP969116-2
Fully Insulated:No
Receptacle Terminal Stock Thickness:.45 mm / .0177 in
Wire Insulation Support:With
Line:AMPLIVAR
Wire/Cable Type:Magnet Wire
Insulated:No

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: