112521

RF Connector BNC Straight Crimp Plug Belden 1855A 75 Ohm

Enhance your RF connectivity with our BNC Straight Crimp Plug, designed for seamless integration with Belden 1855A cables. Engineered for optimal performance in 75 Ohm systems, this connector boasts a durable brass construction with a nickel finish for longevity. With a straight orientation and bayonet coupling, installation is quick and secure. Operating smoothly in temperatures ranging from -40°C to 85°C, it's perfect for a variety of environments. RoHS compliant, this connector meets international standards for environmental responsibility. Upgrade your setup with this essential component for high-quality signal transmission.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 112521
Connector Type:BNC
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Brass
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:75 Ω
Operating Frequency:4 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Bayonet
SKU:AMR112521
Mil Qualified:No
Cable Group:D4
Cable Type:Belden 1855A,Belden 4855R,Belden 4855P
Insulator Material:Delrin
Operating Level:Commercial
Isolated:No
Low PIM:No
Non Magnetic:No
Contact Finish:Gold
Contact Termination:Crimp
Mating Cycles (Min):500
Assembly Tool:47-10150

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: