| Attribute | Value |
|---|---|
| Manufacturer: | Bivar |
| Manufacturer Part Number: | Bivar 905-095 |
| SKU: | BIV905-095 |
905-095
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Bivar 1-640383-1 | 11P MTA156 HDR ASSY STR SQ SN | ![]() |
| Bivar 1-640456-0 | 10P MTA100 HDR ASSY F/L SQ STR | ![]() |
| Bivar 1451E | THREADED STANDOFF | ![]() |
| Bivar SR-4050B | Snap Rivet,Black,.098 in-.138 in Hold, Snap Rivet, Black | ![]() |
| Bivar SRLCBS-8-01 | CB Spt,Rivet Mnt,Natural,1/2 in Spc | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/16/2026 | PCN-1112 - Datasheet Update. Product series 939-XXX was inadvertently removed from the drawing in a previous revision and has now been added back. | Download | |||
| 08/21/2025 | PCN-1092 - Spec Change. The angle tolerance specification is being updated from ±0.5° to ±1.5°. This change is being implemented to align with current manufacturing capabilities and will now serve as a reference specification. | Download | |||


