SRLCBS-8-01

CB Spt,Rivet Mnt,Natural,1/2 in Spc

Secure your electronic components with ease using these Snap Rivet Locking Supports. Designed for efficient mounting on PCBs, these supports feature a 1/2 inch spacing for precise installation. Crafted from durable Nylon 6.6 material in a natural finish, they offer reliable strength and stability. Rest assured, these supports meet RoHS compliance standards, making them a responsible choice for your electronic hardware needs. Upgrade your assembly process with these essential components for a seamless and professional finish.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SRLCBS-8-01
Color:Natural
Material:Nylon 6.6
SKU:RICSRLCBS-8-01
Hole Diameter A:.157 in
Locking Head Height A:.40 in
Maximum Operating Temperature:185 °F
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.341 in
Minimum Operating Temperature:-40 °F
Minimum Panel Thickness B:.026 in
Spacer Length:.500 in
Material:Nylon
Hole A Fix Type:Snap-Lock
Hole B Fix Type:Hole
Material Flammability Standard:UL94 V-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: