| Attribute | Value |
|---|---|
| Manufacturer: | Brady |
| Manufacturer Part Number: | Brady PS-500-150-WT |
| Part Aliases: | 032617 |
| SKU: | BRAPS-500-150-WT |
PS-500-150-WT
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Brady D38999/24FD35SN | MIL-DTL-38999/24 - Connectors, Electrical, Circular, Receptacle, Threaded, Jam Nut Mounting, Removable Crimp Contacts, Series III | ![]() |
| Brady 350778-1 | 02P UMNL CAP HSG | ![]() |
| | Brady 770-005A100W1 | Glenair Series 770 Full Nelson Environmental Heat-Shrink Boots and Molded Shapes provide robust protection of the wire-to-connector interface in interconnect cable harness applications. Connector / cable boots are supplied with an adhesive inner coating that activates with a watertight seal with the application of heat. Qualified to numerous military and industrial specifications, our heat- and cold-shrinkable boots, sleeves and molded shapes are temperature, solvent, and abrasion resistant. | ![]() |
| Brady PEN.FF.303.XLM | Circular Receptacle, 3 LV Contacts, with Crimp termination | ![]() |
| Brady 08-50-0114 | KK 254 Crimp Terminal, 22-30 AWG, Bag, Hot Tin (Sn) Dip Plating | ![]() |
| Brady FSD75-10-D | Polypropylene insulated ferrules single wire white DIN end sleeve,20 AWG (.50mm²), .39(10.0mm) pin length. | ![]() |
| Brady PLT4H-TL0 | Pan-Ty® locking tie, light-heavy cross section, 14.5 (368mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Brady PV14-10R-M | Ring Terminal, 16 “ 14 AWG, #10 stud size, vinyl insulated, funnel entry, bulk package. | ![]() |
| Brady NM-10-R10 | MS25281-R10, Loop Clamp , Green,5/8 in Hold, Clamp w/Eyelet, Green | ![]() |


