PV14-10R-M

Ring Terminal, 16 – 14 AWG, #10 stud size, vinyl insulated, funnel entry, bulk package.

Enhance your wiring projects with our Ring Terminal for 16-14 AWG connections. Designed for #10 stud sizes, it features vinyl insulation for added safety and easy installation with its funnel entry. With a maximum operating temperature of 105°C (221°F) and a voltage rating of 600V, this terminal ensures reliable performance. Made of durable copper with tin-plated finish, it guarantees secure conductivity. RoHS compliant and available in bulk packaging, it's the perfect choice for various applications. Upgrade to our high-quality Ring Terminal for efficient and professional results.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PV14-10R-M
Maximum Operating Temperature:105 °C, 221 °F
Voltage:600 V, .6 kV
Material:Copper
Insulation Material:Vinyl
Barrel Length:11.7 mm, .46 in
Wire Insulation Diameter:.17 in, 4.3 mm
Barrel Type:Funnel
Finish:Tin Plated
Product Type:Loose Piece
SKU:PANPV14-10R-M
Supplier Product:Ring Terminals
Finish Coating:Tin-Plated
Maximum Copper Conductor Size AWG STR:#14 AWG
Overall Width In:0.31 (In.)
Minimum Metric Conductor Size mm:1.5 (mm²)
Stud Hole Size In:1/5 (In.)
Insulation Diameter In:0.17 (In.)
Tongue Width In:0.31 (In.)
Wire Strip Length mm:7.9 (mm)
Sub Brand:Pan-Term
Tongue Thickness mm:0.8 (mm)
Stud Hole Size mm:5.1 (mm)
Tongue Width mm:7.9 (mm)
Tongue Length mm:11.7 (mm)
Flammability Rating:UL 94 V-0
Tongue Length In:0.46 (In.)
Wire Strip Length In:0.31 (In.)
Standards Met:CSA Listed: LR31212, UL Listed: UL 587HE52164
Maximum Copper Conductor Size AWG SOL:#14 AWG
Minimum Copper Conductor Size AWG SOL:#16 AWG
For Use With:CT-100A, CT-600-A (CT-550CH) CT-1550, CT-1551, CT-2500(CT-2550CH)
Overall Length In:0.92 (In.)
Minimum Copper Conductor Size AWG STR:#16 AWG
Insulation Diameter mm:4.3 (mm)
Overall Length mm:23.4 (mm)
Tongue Thickness In:0.03 (In.)
Overall Width mm:7.9 (mm)
Maximum Metric Conductor Size mm:2.5 (mm²)
Color Code:Blue

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: