| Attribute | Value |
|---|---|
| Manufacturer: | Eaton Bussmann Electrical |
| Manufacturer Part Number: | Eaton Bussmann Electrical 16290-1 |
| SKU: | BUE16290-1 |
16290-1
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Eaton Bussmann Electrical 1-480349-0 | 01P CMNL PLUG HSG F/H NATL | ![]() |
| Eaton Bussmann Electrical 1-640551-6 | 16P MTA156 COVER | ![]() |
| Eaton Bussmann Electrical 132104-2 | TERMINAL RING TONGUE SOLISTRAN | ![]() |
| Eaton Bussmann Electrical 206138-8 | CLAMP CBL SHELL SIZE 23 | ![]() |
| Eaton Bussmann Electrical 206151-1 | 23-37 RECEPT STD SEX | ![]() |
| Eaton Bussmann Electrical 640551-6 | 06P MTA156 COVER | ![]() |
| Eaton Bussmann Electrical 4018 | Heyco® EPDM Snap-in Liquid Tight Bushings, EPDM, 1.142 Mounting Hole Diameter (in) | ![]() |
| Eaton Bussmann Electrical 24327 | METRIC THREADED STANDOFF | ![]() |
| Eaton Bussmann Electrical 3365/16 100 | 3365/16 100, 16/CAB/RC/TYP1/28AWG/STR/.050" | ![]() |
| Eaton Bussmann Electrical 39-01-2145 | Mini-Fit Jr. Receptacle Housing, Dual Row, 14 Circuits, UL 94V-0, Natural | ![]() |
| Eaton Bussmann Electrical 39-01-2180 | Mini-Fit Jr. Receptacle Housing, Dual Row, 18 Circuits, UL 94V-2, Natural | ![]() |
| Eaton Bussmann Electrical FCCA-40A-01 | Clamp,Flat/Round,Arrow Mnt,Natural, Clamp, Flat/Round, Natural | ![]() |


