FCCA-40A-01

Clamp,Flat/Round,Arrow Mnt,Natural, Clamp, Flat/Round, Natural

Secure your cables with ease using this Clamp. Designed for both flat and round cables, it offers versatile mounting options, including Arrow Mounting. Crafted from durable Nylon 6.6 in a natural finish, it ensures long-lasting performance. With a push-in mount type, installation is quick and hassle-free. The overall height of .64 inches, inside width of 5.10 inches, and base length of 2.64 inches provide ample space for cable organization. RoHS compliant, this clamp is a reliable choice for wire and cable management.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco FCCA-40A-01
Color:Natural
Mount Type:Push-In
Overall Height:.64 in
Material:Nylon 6.6
Inside Width:5.10 in
Base Length:2.64 in
Inside Height:.43 in
SKU:RICFCCA-40A-01
Compatible Hole Size:.156 in
Distance Between Fixing Holes:1.58 in
Maximum Panel Thickness:.079 in
Minimum Panel Thickness:.039 in
Material:Nylon
Style:1
Material Flammability Standard:UL94 V-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: