1. Home
  2. /
  3. Manufacturers
  4. /
  5. Qualtek Electronics Corporation

Qualtek Electronics Corporation

Qualtek Electronics offers a vast array of fan accessories, AC receptacles, international and domestic power cords and cordsets, and EMI power line filters. The fan accessories line includes a wide selection of wire form fan guards, plastic fan guards, plastic fan filter assemblies, aluminum fan filters and fan power cords. The primary power components product line consists of inlets, outlets, multi-function assemblies and power line filters. Power cords, both domestic and international are available in a wide range of plugs, connectors, cordage and colors.

Qualtek’s thin wall heat shrink tubing is designed for a wide range of electrical insulation and mechanical protection applications:

Excellent flame-retardant, heat shrinkable polyvinylidence fluoride tubing for applications requiring high temperature performance, outstanding abrasion and cut-through resistance or superior chemical and solvent resistant properties. It reliably protects solder joints, terminals and connectors from most industrial fluids, solvents and chemicals.

Features:

  • Operating temperature: -55°C to +150°C
  • Minimum shrink temperature: 135°C
  • Full recovery temperature: 150°C
  • Approval: UL VW-1, File No. E245010
  • Meets: SAE-AMS-DTL-23053/18
  • Standard colors: Black, Clear
  • RoHS Compliant

Part Number Guide

Cutting Tolerance

 

Product Spotlights

Resources

Product Brochure