| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch M39029/4-113 |
| Amperage: | 23 A |
| Termination Method: | Crimp |
| Contact Size: | 12 |
| Contact Type: | Pin |
| Contact Mating Area Plating: | Gold |
| Contact Termination Plating: | Gold |
| Part Aliases: | 0641-3-1231L |
| SKU: | DCHM39029/4-113 |
M39029/4-113
| Heilind Number: | DCHM39029/4-113 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | M39029/4-113 |
| Datasheet: | Statement of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connector assembly with our high-performance CONT PIN. Boasting a 23 A amperage rating, this contact is ideal for a wide range of applications. Its crimp termination method ensures a secure and reliable connection, while the gold plating in the mating area and termination guarantees optimal conductivity. Meeting aerospace, defense, and marine standards, this pin is built to withstand even the harshest environments. Rest assured of its quality, as it complies with RoHS regulations. Upgrade your connectivity solutions with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Deutsch 104257-4 | 05 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity | Deutsch 211401-1 | RECEPT,SZ 13-7,CPC | ![]() |
| TE Connectivity | Deutsch 640903-2 | RECEPT,PIDG FASTON 22-18 250 | ![]() |
| TE Connectivity | Deutsch VERSAFIT-3/32-0-SP | VERSAFIT-3/32-0-SP NB20424001 | ![]() |


