The DEUTSCH DT RECP ASM, a crucial component for power and signal applications in industrial and commercial transportation. This housing, designed for male terminals, features two rows with a 4.5mm pitch, ensuring secure connections. With an IP68 rating, it offers reliable protection against dust and water ingress. The integrated strain relief and polarization feature enhance stability and ease of use. Made of high-quality PA GF material, this connector guarantees durability in harsh environments, with an operating temperature range of -55 to 125°C (-67 to 257°F). Measuring 1.435 inches in length and 1.848 inches in height, it accommodates eight positions, meeting various connectivity needs. The gray body color complements its industrial-grade design, while RoHS compliance underscores its environmental responsibility. Whether for new installations or maintenance, the DEUTSCH DT RECP ASM is a dependable solution for efficient and robust connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch DT04-08PA-CE01
Series:DEUTSCH DT
Gender:Housing for male terminals
Number of Rows:2
Pitch:.175 in, 4.5 mm
IP Rating:IP68
Strain Relief:Add By Accessory
Polarization:Yes
Body Material:PA GF
Contact Amperage:13 A
Number of Positions:8
GPL:J41
Packaging:Package
Operating Temperature Range:-55 - 125 °C, -67 - 257 °F
Circuit Application:Power & Signal
Sealable:Yes
GPL Description:Industrial & Commercial Transportation
Product Code:Y617
Connector System:Wire to Wire1
Length:1.435 in
Cable Exit Angle:180°
Height:1.848 in, 46.94 mm
Width:1 in, 25.4 mm
Body Color:Gray
Serviceable:Yes
Mating Pin Diameter:.059 in, 1.5 mm
Connector Code :A
Mounting Feature:Without
Terminal Position Assurance:No
Hybrid Connector :No
Primary Locking Feature:Integrated in Housing
Material Flammability Standard:20mm Flame Test per Standard UL-94
Part Aliases:DT04-08PA-CE01
SKU:DCNDT04-08PA-CE01

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
11/01/2022PCN-22-150129 - Manufacturing Process Change. TE Connectivity is making a change to the molding process from using pre-colored resin to color at the press resin. This change is applicable to all North American manufacturing locations. The affected part numbers are listed below. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawings are not affected. This process allows flexibility and mitigates exposure to material shortages. The natural resin is the same as the pre-colored base resin and V-0 rating. There is no appearance change to parts manufactured with color at the press. Download
07/29/2022PCN-22-136834 - Adding 4th material source. TE is adding a fourth source material for the part numbers listed below. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawings are not affected.Download
11/18/2021PCN-21-121073 - 3RD source material. DT 2 to 12 pin series connectors. The ICT business unit of TEC is releasing a 3rd source material for the part numbers listed below, effectively immediately. We previously shared PCN -21-112194 that indicated we were adding a third source of PA66 materialDownload
04/10/2021E-21-000872 - Manufacturing Location Change. TE Connectivity is transferring molding and assembly processes for part numbers listed below from TN, USA to Sonora, Mexico. These PNs are TE proprietary designs, therefore considered catalog/general market product. TE reserves the right to move tool back to prior location/supplier based on business need. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved.Download
07/31/2020E-20-010299 - Manual assembly line added.The ICT business unit of TE Connectivity is adding manual assembly lines to production for the part numbers listed below in the TE Empalme/Mexico facility. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or samples available upon request via ict-ppap-request@te.com or TE e-PPAP system. Submissions will not occur without request. If PPAP is requested, disposition response is required within 14 days of submit date or it will be considered approved.Download