| Attribute | Value |
|---|---|
| Manufacturer: | Deltrol Controls |
| Manufacturer Part Number: | Deltrol Controls 20240-83 |
| SKU: | DLT20240-83 |
20240-83
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Deltrol Controls 1776088-1 | CMC RECEPT ASSY,SIZE 28-16 | ![]() |
| Deltrol Controls 1776089-1 | CMC PLUG ASSEMBLY,SZ 28 | ![]() |
| Deltrol Controls 2-323680-5 | TERMINAL,SOLIS R HT 12-10 10 | ![]() |
| Deltrol Controls 208945-8 | SZ 28 UNASSM KIT,CMC | ![]() |
| Deltrol Controls 3-520132-2 | ULTRAFAST 250 ASSY FLAG REC 16-14 TPBR | ![]() |
| Deltrol Controls 41274 | FASTON 250(6.3MM)REC 18-14 AWG TPBR | ![]() |
| Deltrol Controls 61944-2 | FASTON .250 PIGGYBACK 18-14 AWG TPBR | ![]() |
| Deltrol Controls 66255-8 | MALE CONTACT ASSY. (STRIP) | ![]() |
| Deltrol Controls 2053 | Heyco® Snap Bushings, Nylon 6/6, 0.41 Overall Height (inches), 0.5 Mounting Hole Diameter (in), 0.39 Inside Diameter (inches) | ![]() |
| Deltrol Controls 2010-402 | TOPJOB S COMB JUMPER 2-WA | ![]() |
| Deltrol Controls 221-412/VE00-2500 | Splicing Connector, 2-Conductor with Operating Levers, 12-24 AWG, Transparent Housing, Bulk | ![]() |
| Deltrol Controls 221-413/VE00-2500 | Splicing Connector, 3-Conductor with Operating Levers, 12-24 AWG, Transparent Housing, Bulk | ![]() |
| Deltrol Controls 221-415/VE00-1000 | Splicing Connector, 5-Conductor with Operating Levers, 12-24 AWG, Transparent Housing, Bulk | ![]() |
| Deltrol Controls 249-116 | END STOP 6MM ROHS | ![]() |


