R1966ABLKBLKESGRN

M301215

Part Aliases: E-Switch M301215  
The M301215 Panel Mount Rocker Switch, a reliable and efficient component designed for seamless power control applications. With a sturdy construction and RoHS compliance, this switch ensures both performance and environmental responsibility. Operating at 125VAC and 15A, it offers high voltage and current handling capacity. The concave actuator shape provides a comfortable and ergonomic interface for users. Featuring a snap-in mount type and solder termination, installation is quick and easy. The SPST contact configuration guarantees reliable on-off functionality. With an operating temperature range of -30 to 65°C, this switch is suitable for a variety of environments. Whether for industrial machinery, appliances, or electronic devices, the M301215 is the perfect choice for dependable power control.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch R1966ABLKBLKESGRN
Series:R1966
Amperage:15 A
Mount Type:Panel Mount, Snap-In
Actuator Type:Rocker
Rated Voltage:125 VAC
Actuator Shape:Concave (Curved)
Termination Type:Solder
Contact Configuration:SPST
Panel Cut Out Diameter:Rectangular - 19.2 mm x 13 mm
Operating Temperature Range:-30 - 65°C
Switch Type:Rocker
Switch Operation:On - Off
Part Aliases:M301215
SKU:ESWR1966ABLKBLKESGRN
series:R1966
type:Rocker
circuit:SPST

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: