09-50-3031
KK 3.96mm Crimp Terminal Housing, Friction Ramp, 3 Circuits, Natural
Enhance your power connector system with our KK 3.96mm Crimp Terminal Housing. Designed with a friction ramp for secure connections, this receptacle features three circuits in a single row. Crafted from durable nylon in a natural color, it meets stringent UL and CSA standards for safety and performance. The perfect solution for wire-to-board applications, its reliable construction includes a locking mechanism for added security. RoHS compliant and ready for use, it's a must-have for any project requiring dependable connectivity. Elevate your setup with the KK 396 connector series.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 09-50-3031 |
Color: | Natural |
Series: | 2139 - KK 396 |
Connector Type: | KK 396 |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Pitch: | 3.96 mm |
Material: | Nylon |
Packaging: | Bag |
Circuit Application: | Power |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0009503031;2139-3A |
SKU: | MOL09-50-3031 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/15/2017 | 503272 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified | Download |
07/01/2017 | 502658 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move. | Download |
01/19/2015 | GCM 10653987 - Supplier Change. | Download |