| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch R1966CBLKBLKFF |
| Series: | R1966 |
| Amperage: | 15 A |
| Mount Type: | Panel Mount, Snap-In |
| Switch Type: | Rocker |
| Contact Configuration: | SPDT |
| Actuator Type: | Rocker |
| Switch Operation: | On - On |
| Termination Type: | Quick Connect |
| Actuator Shape: | Concave (Curved) |
| Panel Cut Out Diameter: | Rectangular - 19.2 mm x 13 mm |
| Operating Temperature Range: | -30 - 65°C |
| Rated Voltage: | 125 VAC |
| Part Aliases: | M302204 |
| SKU: | ESWR1966CBLKBLKFF |
R1966CBLKBLKFF
| Heilind Number: | ESWR1966CBLKBLKFF |
| Manufacturer: | E-Switch |
| Manufacturer Number: | R1966CBLKBLKFF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the R1966CBLKBLKFF, part of the R1966 series, a high-performance Panel Mount Snap-In Rocker Switch perfect for various electronic applications. Designed for durability and efficiency, this switch boasts a 15A amperage and a 125VAC rated voltage, ensuring reliable operation. Featuring a sleek concave actuator shape and a SPDT contact configuration, it offers precise control and versatility. The quick connect termination type facilitates easy installation. With a wide operating temperature range of -30 to 65°C, this switch is suitable for use in diverse environments. Trust in the R1966CBLKBLKFF for seamless On - On switch operation in your projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| E-Switch 39100-2008 | 10.00mm Pitch Beau Eurostyle Two-Screw Terminal Strips, 8 Circuits | ![]() |
| E-Switch TM3S25-M | The cable tie mount in natural color is applied with a 1/4" (M6) screw and is 0.61" (15.5 mm) wide. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments. It comes in packages of 1000. | ![]() |


