39100-2008
10.00mm Pitch Beau Eurostyle Two-Screw Terminal Strips, 8 Circuits
Introducing the Eurostyle Two Screw Terminal Block, a reliable and versatile connector for your electrical applications. Featuring a durable stainless steel contact material and a high-quality nylon body, this straight orientation terminal block offers secure connections with 8 contacts in 2 rows. With a wide operating temperature range from -40°C to 105°C and a maximum voltage of 600V, it ensures performance in various environments. Suitable for wire-to-wire connections, it accommodates multiple wire sizes (12 AWG to 18 AWG) with ease. PCB retention and vertical orientation options enhance flexibility in installation. Designed for efficiency and compliance, this terminal block is RoHS certified, meeting industry standards for environmental responsibility. Perfect for panel mounting with its convenient mounting holes, it guarantees stability in your circuitry. Upgrade your connectivity solutions with the Eurostyle Two Screw Terminal Block.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39100-2008 |
Color: | White |
Series: | 39100 - Eurostyle Two Screw |
Amperage: | 30 A |
Connector Type: | Eurostyle Two Screw |
Number of Contacts: | 8 |
Number of Rows: | 2 |
Contact Material: | Stainless Steel |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Body Orientation: | Straight |
Pitch: | 10 mm |
Voltage: | 600 V |
Material: | Nylon |
Orientation: | Vertical |
Component Type: | One Piece |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 8 |
Panel Mount: | Mounting Holes Between Circuit |
PCB Retention: | Yes |
Polarized to Mate: | No |
Wire Size: | 10 AWG, 12 AWG, 14 AWG, 16 AWG, 18 AWG |
Connector System: | Wire to Wire |
Termination Pitch: | 10 mm |
Lock to Mating Part: | No |
Stackable: | No |
Part Aliases: | 0391002008;M800-02-08-5-M1 |
SKU: | MOL39100-2008 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |