| Attribute | Value |
|---|---|
| Manufacturer: | ETRI |
| Manufacturer Part Number: | ETRI 148VK-0281-030 |
| SKU: | ETR148VK-0281-030 |
148VK-0281-030
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| ETRI PT06A-8-4S(SR) | AI-Solder Plug Connector 26482-1 W/SR | ![]() |
| ETRI 1-640507-0 | 02P MR II CAP HSG V0 RED | ![]() |
| ETRI 1-66360-2 | III+ SKT,18-14,TIN ,LP | ![]() |
| ETRI 206429-1 | CPC PLUG ASSY, 11-4, REV SEX | ![]() |
| ETRI 207008-5 | CABLE CLAMP, SIZE 13 | ![]() |
| ETRI 5-747912-2 | 25 Plug Solder Cup, Gold Flash | ![]() |
| ETRI 2803 | Heyco® Shorty Bushings, Nylon 6/6, 0.25 Overall Height (inches), 0.375 Mounting Hole Diameter (in), 0.25 Inside Diameter (inches) | ![]() |
| ETRI 03-09-2022 | 2.36mm Diameter Standard .093 Pin and Socket Plug Housing, 2 Circuits, without Mounting Ears, Natural | ![]() |
| ETRI ABMM-A-D | The 4-way adhesive backed cable tie mount in white is mounted with rubber adhesive tape. It is 0.75" long x 0.75" wide (19.1 x 19.1 mm) and made of ABS plastic. It is used with miniature and intermediate cable ties. It is designed for indoor environments and comes in packages of 500. | ![]() |


