801-008-26NF13-220SB

The Glenair 801 Series Mighty Mouse with rear accessory thread is a compact solution for high-density applications, replacing larger military circular connectors. Quick and secure, it offers full mating in 1½ turns with double-start threads and an anti-decoupling spring for vibration resistance. Its design supports direct shield attachment and cable overmolding.

Introducing Glenair's Series 80 Mighty Mouse Connector, the compact alternative to MIL-DTL-38999 connectors for tactical military, aerospace, and industrial applications. Designed for top-notch performance in demanding environments, this connector offers the same electrical and mechanical capabilities in a smaller, lighter package. With six coupling styles to choose from, it caters to a variety of power and signal needs, including high-speed tasks like gigabit Ethernet. Featuring size #23 crimp contacts on .076" centers, the Mighty Mouse is half the size and weight of D38999 connectors, making it a preferred choice for critical interconnect applications worldwide. Experience the high-performance, space-efficient solution that is revolutionizing connectivity standards.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Glenair
Manufacturer Part Number:Glenair 801-008-26NF13-220SB
Shell Style:Plug with Rear Accessory Thread
Connector Type:Circular, Plug
Contact Gender:Female
Shell Material:Aluminum
SKU:GLE801-008-26NF13-220SB

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: