801-008-26NF8-28SA

The Glenair 801 Series Mighty Mouse with rear accessory thread is a compact solution for high-density applications, replacing larger military circular connectors. Quick and secure, it offers full mating in 1½ turns with double-start threads and an anti-decoupling spring for vibration resistance. Its design supports direct shield attachment and cable overmolding.

Glenair's Series 80 Mighty Mouse Connector offers a compact alternative to MIL-DTL-38999 connectors, ideal for tactical military, aerospace, and industrial applications. Designed for high-density environments, it ensures quick and secure mating with double-start threads and an anti-decoupling spring for vibration resistance. Supporting direct shield attachment and cable overmolding, this connector excels in power and signal applications, guaranteeing top-notch environmental, mechanical, and electromagnetic compatibility, including gigabit Ethernet tasks. With six coupling styles to choose from and featuring size #23 crimp contacts, the Mighty Mouse is half the size and weight of D38999 connectors, making it a preferred choice globally for critical interconnect needs. Embrace the high-performance, space-efficient Mighty Mouse as your go-to connector solution.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Glenair
Manufacturer Part Number:Glenair 801-008-26NF8-28SA
Shell Style:Plug with Rear Accessory Thread
Connector Type:Circular, Plug
Contact Gender:Female
Shell Material:Aluminum
SKU:GLE801-008-26NF8-28SA

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: