801-010-07NF17-241PB

The Glenair 801 Series Mighty Mouse is a compact solution for high-density applications, replacing larger military circular connectors. Quick and secure, it offers full mating in 1½ turns with double-start threads and an anti-decoupling spring for vibration resistance. Its design supports direct shield attachment and cable overmolding. Available with printed circuit board contacts for receptacles and an optional ratchet mechanism for plugs, it ensures robust and space-efficient connectivity.

Introducing Glenair's Series 80 Mighty Mouse Connector, the ultimate solution for tactical military, aerospace, and industrial applications. This compact connector offers the same high-performance standards as MIL-DTL-38999 connectors but in a smaller, lighter package, making it ideal for demanding environments. With six coupling styles to choose from, including size #23 crimp contacts set on .076" centers, the Mighty Mouse excels in power and signal applications, including gigabit Ethernet. Its robust design ensures top-notch environmental, mechanical, and electromagnetic compatibility, while its quick and secure mating features, such as full mating in 1½ turns and an anti-decoupling spring, guarantee reliable connectivity even in high-vibration scenarios. Whether for direct shield attachment, cable overmolding, or printed circuit board contacts, the Mighty Mouse offers versatile connectivity options, making it a preferred choice for critical interconnect applications worldwide. Experience the performance and space efficiency of the Mighty Mouse, now a leading alternative to D38999 connectors.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Glenair
Manufacturer Part Number:Glenair 801-010-07NF17-241PB
Contact Gender:Male
Shell Material:Aluminum
SKU:GLE801-010-07NF17-241PB

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: