801-010-07NF17-85SA
The Glenair 801 Series Mighty Mouse is a compact solution for high-density applications, replacing larger military circular connectors. Quick and secure, it offers full mating in 1½ turns with double-start threads and an anti-decoupling spring for vibration resistance. Its design supports direct shield attachment and cable overmolding. Available with printed circuit board contacts for receptacles and an optional ratchet mechanism for plugs, it ensures robust and space-efficient connectivity.
Experience the compact prowess of the Glenair 801 Series Mighty Mouse Connector, a game-changer for high-density applications. Designed to replace bulkier military circular connectors, it offers swift and secure mating in just 1½ turns, thanks to double-start threads and an anti-decoupling spring for enhanced vibration resistance. With support for direct shield attachment and cable overmolding, this connector is as versatile as it is efficient. Equipped with printed circuit board contacts for receptacles and an optional ratchet mechanism for plugs, it ensures robust and space-saving connectivity in even the most demanding environments. Ideal for tactical military, aerospace, and industrial settings, the Mighty Mouse Connector guarantees top-notch performance in a sleek and lightweight package, making it a preferred choice worldwide for critical interconnect applications.
Product Category: | |
Manufacturer: | Glenair |
Manufacturer Part Number: | Glenair 801-010-07NF17-85SA |
Contact Gender: | Female |
Shell Material: | Aluminum |
Number of Contacts: | 85 |
SKU: | GLE801-010-07NF17-85SA |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |