Product Category: | |
---|---|
Manufacturer: | HEYCO Products |
Manufacturer Part Number: | 2470 |
Color: | Black |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -18 °C |
Inside Diameter: | 74,7 ;2.94 |
Mount Hole Diameter: | 88,9 ;3.500 |
Package Quantity: | 200 |
Bushing Material: | Nylon |
Snap-In Bushing Type: | Snap |
Standards Met: | 94V-2 |
SKU: | HEY2470 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |