Product Category: | |
Manufacturer: | Hirose |
Manufacturer Part Number: | Hirose DF14-3S-1.25C(10) |
Series: | DF14 |
Gender: | Female |
Housing Material: | Nylon |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Mount Type: | Surface Mount |
Termination Method: | Crimp |
Contact Material: | Phosphor Copper |
Maximum Operating Temperature: | 85 °C |
Minimum Operating Temperature: | -35 °C |
Pitch: | 1.25 mm |
Mating Type: | Friction |
Current Rating: | 1 A |
Voltage Rating: | 150 VAC |
SKU: | HIRDF14-3S-1.25C(10) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/30/2023 | PUR-22-028E - Additional Resin Material Supplier. This is to ensure the stability of material supply. | Download |