43020-1000
Micro-Fit 3.0 Plug Housing, Dual Row, 10 Circuits, UL 94V-0, Panel Mount Ears, Low-Halogen, Black
Enhance your power connectivity with our Micro-Fit 3.0 Plug Housing. Designed for dual-row configurations, this housing accommodates 10 circuits with precision and reliability. Crafted from UL 94V-0 compliant black nylon, it ensures durability and safety. Featuring panel mount ears and low-halogen construction, it offers easy installation and environmental responsibility. With a pitch of 3mm and operating temperature range from -40 to 105°C, it's suitable for various applications. The polarized design and locking mechanism guarantee secure mating, while RoHS compliance underscores our commitment to quality. Elevate your wire-to-wire connections with the Micro-Fit 3.0, a versatile solution for demanding environments.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 43020-1000 |
Color: | Black |
Series: | 43020 |
Connector Type: | Micro-Fit 3.0 |
Gender: | Plug |
Housing Material: | Nylon |
Number of Contacts: | 10 |
Number of Rows: | 2 |
Mount Type: | Panel Mount |
Pitch: | 3 mm |
Material: | Nylon |
Keying: | No |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
Termination Pitch: | 3 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | Micro-Fit 3.0 |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0430201000 |
SKU: | MOL43020-1000 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/12/2022 | 512278 - Retraction of PCN 510384. Due to global material constraints & delays on getting this material to move. |
Download |
08/16/2021 | 510384 - Supplier Change. Due to mfg constraints at the Florence Kentucky Location of one of our resin suppliers it has been determined to move the Mfg of one of the resin product families to Evansville Indiana location of that same supplier. | Download |
07/01/2016 | 500399 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download |