1-2199298-2
8P,DIP SKT,300 CL,LDR,PB FREE
Enhance your circuitry connections with this high-quality DIP socket. Designed for precision and reliability, it features a durable PBT GF30 housing and UL 94V-0 flammability standard compliance. With eight contacts in a vertical, board-mountable layout, it ensures secure and efficient signal transmission. The phosphor bronze contacts with tin plating offer excellent conductivity, while the low-profile design and 2.54mm pitch make it suitable for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this socket is a dependable component for your electronic projects. RoHS compliant and packaged in a convenient box and tube, it's easy to integrate into your assembly process with confidence. Upgrade your connections with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-2199298-2 |
Amperage: | 1 A |
Housing Material: | PBT GF30 |
Number of Contacts: | 8 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Maximum Operating Temperature: | 105 °C |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Pin |
Socket Type: | DIP |
Mount Angle: | Vertical |
Row Spacing: | .3 in, 7.62 mm |
Row Width: | 7.62 mm[.3 in] |
Package Quantity: | 60 |
Contact Amperage: | 1 A |
Number of Positions: | 8 |
Contact Resistance: | 20 mΩ |
Termination Type: | Through Hole |
Insulation Resistance: | 1000 MΩ |
GPL: | 056 |
Profile: | Low |
Packaging: | Box & Tube |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 60 µin |
PCB Contact Termination Area Plating: | Tin |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 7243 |
Height Above PC Board: | .2 in, 5.1 mm |
Connector Length: | .4 in |
Connector Product Type: | Socket |
ECCN: | EAR99 |
Termination Post Length: | 3 in |
Body Color: | Black |
Sleeve Material: | Brass/Copper |
Sleeve Plating: | Tin/Lead |
Contact Type: | Stamped & Formed |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-2199298-2 |
SKU: | AMP1-2199298-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |