FH34SRJ-18S-0.5SH(50)

Heilind Number:HIRFH34SRJ-18S-0.5SH(50)
Manufacturer:Hirose
Manufacturer Number:FH34SRJ-18S-0.5SH(50)
ECAD Model:
3D Model

Description:

FFC & FPC Connectors, Horizontal Mounting Angle, Gray, Black, 0.5 mm - Pitch, 18 Positions

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose FH34SRJ-18S-0.5SH(50)
Series:FH34SRJ
Housing Material:Liquid Crystal Polymer (LCP)
Mount Type:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:5 mm
Voltage:50 V AC
Actuator Type:ZIF
Number of Positions:18
Housing Color:Gray
Mount Orientation:Horizontal
SKU:HIRFH34SRJ-18S-0.5SH(50)

Detailed Description

Discover our FFC & FPC Connectors designed for horizontal mounting angles in a sleek gray and black finish. With a 0.5mm pitch and 18 positions, these connectors ensure precise and reliable connections. Crafted from Liquid Crystal Polymer (LCP) housing material and featuring Phosphor Bronze contacts with Gold plating, they offer durability and efficient conductivity. Ideal for surface mount applications, they operate at a voltage of 50 V AC and boast a Zero Insertion Force (ZIF) actuator type. Compliant with RoHS regulations, these connectors are a dependable choice for your connectivity needs.