| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose HIF3BA-10D-2.54C(63) |
| Series: | HIF3B |
| Gender: | Female |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Termination Method: | Crimp |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Polarization: | Yes |
| Housing Color: | Black |
| Mating Cycles: | 500 cycle |
| Wire Size: | 32 AWG, 36 AWG |
| Current Rating: | 1 A |
| Voltage Rating: | 200 VAC |
| SKU: | HIRHIF3BA-10D-2.54C(63) |
HIF3BA-10D-2.54C(63)
| Heilind Number: | HIRHIF3BA-10D-2.54C(63) |
| Manufacturer: | Hirose |
| Manufacturer Number: | HIF3BA-10D-2.54C(63) |
| ECAD Model: |
Specifications
Detailed Description
The HIF3B series Female IDC Ribbon Cable Connector, HIF3BA-10D-2.54C(63), is a high-performance connector designed for secure and efficient termination of ribbon cables. With a housing made of Polybutylene Terephthalate, it offers durability and reliability in various applications. Featuring 10 gold-plated Beryllium Copper contacts in a straight mount angle, this connector ensures excellent conductivity and signal integrity. The crimp termination method allows for easy installation, while its black housing color and polarization feature aid in proper alignment. With a temperature range of -55°C to 85°C, voltage rating of 200 VAC, and current rating of 1A, it meets stringent performance requirements. Ideal for use in FFC, FPC, and IDC ribbon cable applications, this connector is RoHS compliant and offers 500 mating cycles. With wire sizes compatible up to 36 AWG and a pitch of 2.54mm, it provides versatility in connectivity solutions.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose AT04-6P-PM05 | 6-WAY FLANGE MOUNT RECEPTACLE A SERIES | ![]() |
| Hirose PT06E-18-5SZ(476) | MINI UMNL SOK 22-18AWG AU | ![]() |
| Hirose 193991-4 | PIN ASSY. TPE XII | ![]() |
| Hirose 206306-5 | CPC RECEPT ASSEMBLY SIZE 23-37 | ![]() |
| Hirose 206426-1 | CPC PLUG ASSEMBLY SIZE 17-3 | ![]() |
| Hirose 3-640426-2 | 02P MTA156 CONN ASSY 18AWG ORA | ![]() |
| Hirose 321026 | SPLICE,PG BUTT 26-22 | ![]() |
| Hirose 34104 | SOLIS R 22-16 COMM 22-18 MIL 4 | ![]() |
| Hirose 5-747904-2 | 9 Plug Solder Cup, Gold Flash, | ![]() |
| Hirose 5-747905-2 | 9 Rcpt Solder Cup, Gold Flash, | ![]() |
| Hirose 66100-9 | III+ SKT,18-16,30AU/FL,STRIP | ![]() |
| Hirose 43025-0400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Hirose 43025-1000 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 10 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Hirose 43645-0300 | Micro-Fit 3.0 Receptacle Housing, Single Row, 3 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Hirose 51021-0900 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 9 Circuits, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/01/2022 | PG-22-012B - Adding new manufacturer for the resin in addition to current manufacturer. There is no change on product specifications and connector UL recognition File No. (E52563) We will inform you again after we receive UL recognition for the resin made by another manufacturer. | Download | |||
| 02/11/2022 | HIR-430-021018 - UL Clarification. Recently, Toray Industries, Inc.,(Hereinafter Toray) announced that certain resin products were improperly identified by Toray as receiving certification from Underwriters Laboratories (hereinafter, "UL"). | Download | |||


