321026
SPLICE,PG BUTT 26-22
For secure and efficient wire connections, the SPLICE PG BUTT 26-22 in Yellow from our PLASTI-GRIP series is an essential component. Designed for 22-26 AWG wires, with a range of 0.12-0.4 mm², and a CMA of 202-810, this splice ensures reliable conductivity. The closed barrel type and tin contact plating guarantee durability and corrosion resistance, while its insulation offers added safety. Compliant with RoHS standards, this product is environmentally friendly. Ideal for various applications, it belongs in any toolkit for seamless wire termination.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 321026 |
Color: | Yellow |
Series: | PLASTI-GRIP |
Contact Plating: | Tin |
Wire Size: | .12 - .4 mm², 202 - 810 CMA, 22 - 26 AWG |
Barrel Type: | Closed |
Insulated: | Yes |
Product: | Splices |
Product Type: | Splice |
SKU: | AMP321026 |
Insulation Sleeve Material: | Vinyl |
Plating Material: | Tin |
Weight per Piece: | .257 g |
Splice Features: | Standard |
Splice Material: | Copper |
Terminal and Splice Type: | Splice |
Wire Insulation Diameter (Max): | 2.03 mm / .08 in |
Overall Length: | 15.748 mm / .62 in |
Government Qualified: | No |
Wire Insulation Support: | With |
Heavy Duty: | No |
Military Category: | No |
Splice Type: | Butt Splice |
Accessory Type: | Splice |
Wire/Cable Type: | Copper |
Sealable: | No |
Serrated: | Yes |
Support Style: | Insulation Support |
Operating Temperature Range: | 105 °C / 221 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |