| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose HR10A-7P-6P(73) |
| Series: | HR10 |
| Gender: | Male |
| Housing Material: | Metal |
| Number of Contacts: | 6 |
| Mount Type: | Panel Mount |
| Termination Method: | Solder |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Shell Size: | 7 |
| Mating Type: | Push-Pull |
| Mount Angle: | Straight |
| Shell Size - Insert Arrangement: | 7-6 |
| Mating Cycles: | 1000 cycle |
| Shell Finish: | Nickel |
| Current Rating: | 2 A |
| Voltage Rating: | 100 VAC |
| SKU: | HIRHR10A-7P-6P(73) |
HR10A-7P-6P(73)
| Heilind Number: | HIRHR10A-7P-6P(73) |
| Manufacturer: | Hirose |
| Manufacturer Number: | HR10A-7P-6P(73) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the HR10A-7P-6P(73) connector from our HR10 series, designed for reliable male-to-female panel mounting in high-performance applications. Crafted with durable metal housing, this connector ensures secure contact with its 6 silver-plated contacts, guaranteeing efficient signal transmission even in demanding environments. With a wide operating temperature range of -25°C to 85°C and a maximum voltage rating of 100 VAC, it is suitable for a variety of industrial settings. The straight-mount, push-pull mating type with a shell size of 7 and insert arrangement of 7-6 offers easy installation and maintenance. With a shell finish of nickel and RoHS compliance, it meets international standards for environmental responsibility. Trust in the HR10A-7P-6P(73) for high-quality connectivity that withstands up to 1000 mating cycles, ensuring long-term performance.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| Hirose 206138-8 | CLAMP CBL SHELL SIZE 23 | ![]() |
| Hirose 206509-1 | SIZE 20 KEYING PLUG | ![]() |
| Hirose 165X14739X | IP67-D-SUB-Protection Cap, 25-pos., Metal/Plastic transparent, Slotted screw, UNC 4-40 | ![]() |
| Hirose 165X14769X | IP67-D-SUB-Protection Cap, 9-pos., Metal/Plastic transparent, Slotted screw, UNC 4-40 | ![]() |
| Hirose HR10A-7P-4P(73) | 110-0301-2-73 EACH | ![]() |
| Hirose 09300160731 | Hoods, cable to cable, 16 B, aluminium die-cast, powder-coated, IP65 | ![]() |
| Hirose 02-09-2103 | 2.36mm Diameter, Standard .093 Pin and Socket Crimp Terminal, Series 1190, Male, with Tin (Sn) Plated Brass Contact, 14-20 AWG, Bag | ![]() |
| Hirose LCAN4/0-56-X | One-hole, standard barrel with window, narrow tongue lug, 4/0 AWG wire, 5/16 stud hole. | ![]() |
| Hirose 312016-01 | NEMA 5-15P to IEC 60320 C13, 14AWG / 3C, SJT, 60C, 79 inches | ![]() |
| Hirose 970-025-030R121 | D-Sub Backshell, 25 Position, 180° Entry | ![]() |


