02-09-2103

2.36mm Diameter, Standard .093 Pin and Socket Crimp Terminal, Series 1190, Male, with Tin (Sn) Plated Brass Contact, 14-20 AWG, Bag

Part Aliases: Molex 0002092103   Molex 1190-(P901)L  
Easily connect and terminate wires with our Male .093" Standard Connector, a reliable component from our 1190 series. Designed for power applications, this connector features brass contacts with a durable tin plating for enhanced conductivity. Compatible with 20 AWG to 14 AWG wire sizes, it offers versatile use in various systems. The crimp or compression termination method ensures secure and stable connections, while the RoHS compliance underscores our commitment to environmental responsibility. Trust in the quality and performance of this connector for your wiring needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 02-09-2103
Series:1190 - Standard .093"
Connector Type:Standard .093"
Gender:Male
Termination Method:Crimp or Compression
Contact Material:Brass
Contact Plating:Tin
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:.508 µm
Mating Cycles:25
Contact Termination Plating Thickness:.508 µm
Wire Size:14 AWG, 16 AWG, 18 AWG, 20 AWG
Connector System:Wire to Wire
Contact Termination Plating:Tin
Wire Insulation Diameter:1.65 - 4.06 mm
Part Aliases:0002092103 1190-(P901)L
SKU:MOL02-09-2103

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
09/25/2020508341 - Capacity Change/Tool Replacement
Tooling is being added to meet current and future demands Molex Lincoln Kingbird is building a new .093 diameter crimp terminal dies.
Download