09-50-8093
KK 3.96mm Crimp Terminal Housing, Friction Ramp, 9 Circuits, Natural
Enhance your electrical connections with our KK 3.96mm Crimp Terminal Housing, featuring a friction ramp for secure attachment. This receptacle, part of the 41695 - KK 396 series, boasts 9 circuits for efficient power transmission. Crafted from durable polyester, it ensures long-lasting performance. With a natural color finish and UL certification, you can trust in its quality. Perfect for wire-to-board applications, this housing is polarized for easy mating. Its lock-to-mating part feature guarantees a stable connection. RoHS compliant and meeting CSA standards, it's a reliable choice for your connectivity needs. Upgrade your setup with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 09-50-8093 |
Color: | Natural |
Series: | 41695 - KK 396 |
Connector Type: | KK 396 |
Gender: | Receptacle |
Housing Material: | Polyester |
Number of Contacts: | 9 |
Number of Rows: | 1 |
Pitch: | 3.96 mm |
Material: | Polyester |
Keying: | No |
Packaging: | Bag |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Breakaway: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0009508093;41695-N-D9 |
SKU: | MOL09-50-8093 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/13/2018 | 505307 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download |
07/01/2017 | 502658 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move. | Download |