| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics IL-AG5-7S-S3C1 |
| Color: | Green |
| Series: | IL-AG5 |
| Amperage: | 3 A |
| Number of Contacts: | 7 |
| SKU: | JAEIL-AG5-7S-S3C1 |
IL-AG5-7S-S3C1
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JAE Electronics 5205718-1 | CABLE SUPPORT HSG ASSY | ![]() |
| JAE Electronics T2030001005-000 | CEM-0.5 | ![]() |
| JAE Electronics 15-97-5041 | Mini-Fit TPA Receptacle Housing, 4.20mm Pitch, Dual Row with Secondary Terminal Retention, 4 Circuits, Black | ![]() |
| JAE Electronics 15-97-5101 | Mini-Fit TPA Receptacle Housing, 4.20mm Pitch, Dual Row with Secondary Terminal Retention, 10 Circuits, Black | ![]() |
| JAE Electronics 15-97-9121 | Mini-Fit TPA Key for 12 Circuit | ![]() |
| JAE Electronics 16-02-0105 | SL Crimp Terminal, Series 70021, Male, with Tin (Sn) Plated Contact, 30-24 AWG, Reel | ![]() |
| JAE Electronics 172704-0095 | FCT Metal Backshell for D-Sub Connector, Shell Size 1, 45° Angle Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| JAE Electronics 39-01-4051 | Mini-Fit Jr. Receptacle Housing, Single Row, 5 Circuits, UL 94V-0, Natural | ![]() |
| JAE Electronics 43030-0001 | Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
| JAE Electronics 50641-8041 | PanelMate Crimp Receptacle Terminal, 30-28 AWG, Reel Gold (Au) | ![]() |
| JAE Electronics 64325-1010 | CMC 0.635mm Blind Cavity Plug | ![]() |
| JAE Electronics NC3FP-1 | 3 pole female receptacle, solder contacts, Nickel housing, silver contacts, P Series | ![]() |
| JAE Electronics NC4FP-1 | 4 pole female receptacle, solder contacts, Nickel housing, silver contacts, P Series | ![]() |
| JAE Electronics NC4MXX | 4 pole male cable connector, Nickel housing, silver contacts, XX Series | ![]() |
| JAE Electronics NC5FP-1 | 5 pole female receptacle, solder contacts, black metal housing, silver contacts | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/30/2023 | MB-397B - Update on Previous PCN Location Move. Per Emial As a follow up on the molding transfer from OR to TJ, attached is a notification letter to inform that we will start the production at Tijuana of the listed parts by April 2023. Please try to inform your customer of this move for possible needed PPAP’s If there is a future PPAP requirement from any of the commercial customers, we will support on this request. | Download | |||
| 04/30/2023 | MB-404 - Update on Previous PCN Location Move. per email As a follow up on the molding transfer from OR to TJ, attached is a notification letter to inform that we will start the production at Tijuana of the listed parts by April 2023. Please try to inform your customer of this move for possible needed PPAP’s If there is a future PPAP requirement from any of the commercial customers, we will support on this request. | Download | |||
| 02/04/2022 | MB-397 - Mold Transfer. JAE will transfer the molds of several IL-AG5 Series connectors from a plant in the US to one in Mexico. Production at the new location will begin February 4, 2022. The connector will meet all of the same dimensions and specifications as before. There will be no changes to connector form, fit, or function. | Download | |||


